text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C010-12EM/883

5V 1Mbit(128kbit X 8) Parallel EEPROM with software data protection

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 120ns
Package Style:  CLCC-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
34
Multiple Of:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$9,141.24
USD
Quantity
Web Price
34+
$268.86
Product Variant Information section