text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C010-15JU

EEPROM Parallel 1M-bit 128K x 8 5V 150ns 32-Pin PLCC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 5ms
Access Time-Max: 120ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
64
Multiple Of:
32
Total
$2,992.00
USD
Quantity
Web Price
32+
$46.75
Product Variant Information section