text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C010E-12TU

AT28C010E Series 1 Mb (128 K x 8) 4.5 V Paged Parallel EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 120ns
Package Style:  TSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
624
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
156
Multiple Of:
156
Total
$7,511.40
USD
Quantity
Web Price
156+
$48.15
Product Variant Information section