text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C256E-15SU

AT28C256 Series 256 Kb (32K x 8) 5.5 V 150 ns Paged Parallel EEPROM - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 5ms
Access Time-Max: 150ns
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
216
Multiple Of:
27
Total
$2,399.76
USD
Quantity
Web Price
27+
$11.11
Product Variant Information section