text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C256F-15JU

AT28C256 Series 256Kb (32 K x 8) 5.5 V Paged Parallel EEPROM - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 150ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
224
Multiple Of:
32
Total
$2,481.92
USD
Quantity
Web Price
32
$13.85
64
$11.44
96
$11.23
128+
$11.08
Product Variant Information section