text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28HC256E-12JU

IC EEPROM 256KBIT 120NS 32PLCC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
224
Multiple Of:
32
Total
$3,084.48
USD
Quantity
Web Price
32
$17.21
64
$14.22
96
$13.95
128+
$13.77
Product Variant Information section