text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28HC64B-70JU

EEPROM Memory IC 64Kb (8K x 8) Parallel 70ns 32-PLCC (13.97x11.43)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8Kx8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32
Germany (Online Only):
32
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
32
Multiple Of:
32
Total
$193.60
USD
Quantity
Web Price
32
$6.05
96
$5.19
160
$5.11
480
$4.92
800+
$4.84
Product Variant Information section