text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28HC64BF-12SU

AT28HC64BF Series 64 Kb (8 K x 8) 5.5 V High Speed Parallel EEPROM - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 2ms
Access Time-Max: 120ns
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
297
Multiple Of:
27
Total
$1,776.06
USD
Quantity
Web Price
27
$7.18
54
$6.19
108
$6.03
135
$5.98
405+
$5.74
Product Variant Information section