text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS29EE512-70-4I-NHE-T

GLS29EE Series 512 Kbit (64K x 8) 5 V 70 ns Flash™ Page-Write EEPROM - PLCC-32

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
Total
$4,500.00
USD
Quantity
Web Price
750+
$1.50
Product Variant Information section