text.skipToContent text.skipToNavigation

Manufacturer Part #

11AA160-I/SN

11AA160 Series 16 Kbit (2K x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 100kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The 11AAXXX/11LCXXX (11XX*) devices are a family of 1 Kbit through 16 Kbit Serial Electrically Erasable PROMs. The devices are organized in blocks of x8-bit memory and support the patented** single I/O UNI/O® serial bus. By using Manchester encoding techniques, the clock and data are combined into a single, serial bit stream (SCIO), where the clock signal is extracted by the receiver to correctly decode the timing and value of each bit.

Low-voltage design permits operation down to 1.8 V (for 11AAXXX devices), with standby and active currents of only 1 uA and 1 mA, respectively. The 11XX family is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 3-lead SOT-23, 3-lead TO-92, 4-lead Chip Scale, 8-lead TDFN, and 8-lead MSOP.

Features:

  • Single I/O Interface
  • 4 Kbit Memory Density
  • 1.8-5.5 V Operating Voltage
  • 10-100 kHz Operating Frequency
  • 1 Million Erase/Write Cycles
  • Software Write Protect: ¼, ½, or Full Array
  • Status Register
  • Set/Erase entire memory with a single command
  • ESD Protection > 4 kV
  • Noise Filtration Circuitry
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    1400
    Multiple Of:
    100
    Total
    $448.00
    USD
    Quantity
    Web Price
    100
    $0.375
    400
    $0.32
    1,500
    $0.31
    2,500
    $0.305
    5,000+
    $0.30
    Product Variant Information section