text.skipToContent text.skipToNavigation

Manufacturer Part #

11LC020-I/P

11LC020 Series 2 Kbit (256 x 8) 5.5 V Through Hole UNI/O® Serial EEPROM - DIP-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 100kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,320
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
5 Weeks
Total
$356.40
USD
Quantity
Web Price
60
$0.32
240
$0.275
900
$0.27
2,400
$0.26
6,000+
$0.255
Product Variant Information section