text.skipToContent text.skipToNavigation

Manufacturer Part #

25AA020A-I/ST

25AA020A Series 2 Kbit (256 x 8) 5.5 V SMT SPI Bus Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
100
Total
$234.00
USD
Quantity
Web Price
100
$0.305
400
$0.26
1,500
$0.255
2,500
$0.25
5,000+
$0.245
Product Variant Information section