text.skipToContent text.skipToNavigation

Manufacturer Part #

25C040/P

25C040 Series 4 Kbit (512 x 8) 5.5 V Through Hole SPI Bus Serial EEPROM - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 3MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The 25C040 (25XX040*) series of 4 Kbit serial Electrically Erasable PROM is accessed via a simple Serial Peripheral Interface™ (SPI™) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input.

Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. Also, write operations to the device can be disabled via the write-protect pin (WP).

Features:

  • Low-power CMOS technology
    • Write current: 3 mA typical
    • Read current: 500 μA typical
    • Standby current: 500 nA typical
  • 512 x 8-bit organization
  • 16 byte page
  • Write cycle time: 5 ms max.
  • Self-timed ERASE and WRITE cycles
  • Block write protection
    • Protect none, 1/4, 1/2 or all of array
  • Built-in write protection
    • Power on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential read
  • High reliability
    • Endurance: 1M cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • 8-pin PDIP, SOIC, and TSSOP packages
  • Temperature ranges supported:
    • Industrial (I): -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
720
Multiple Of:
60
Total
$392.40
USD
Quantity
Web Price
60
$0.655
240
$0.56
600
$0.545
1,500
$0.53
2,400+
$0.525
Product Variant Information section