text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC080/P

25LC080 Series 8 Kbit (1K x 8) 5.5 V Through Hole SPI Bus Serial EEPROM - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
480
Multiple Of:
60
Total
$432.00
USD
Quantity
Web Price
60
$1.04
180
$0.90
600
$0.87
1,200
$0.85
2,400+
$0.835
Product Variant Information section