text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC86C-I/ST

93LC86C Series 16 kB (8 x 2 / 16 x1) 3 MHz 5.5 V Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Microchip 93LC86C-I/ST - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8 / 1 K x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 3MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6
Minimum Order:
100
Multiple Of:
100
Total
$23.50
USD
Quantity
Web Price
100
$0.235
500
$0.22
2,000
$0.215
5,000
$0.21
12,500+
$0.197
Product Variant Information section