text.skipToContent text.skipToNavigation

Manufacturer Part #

AT17LV256-10NU-T

FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP 10MHZ

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Supply Voltage-Nom: 3.3V to 5V
Clock Frequency-Max: 10MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$26,880.00
USD
Quantity
Web Price
4,000+
$6.72
Product Variant Information section