text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25M01-SHM-T

AT25M01 Series 1 Mb (128K x 8) 1.7 V Surface Mount SPI Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,400.00
USD
Quantity
Web Price
2,000+
$1.20
Product Variant Information section