text.skipToContent text.skipToNavigation

Manufacturer Part #

M95160-DRDW3TP/K

M95160 Series 16 Kb (2K x 8) 5.5 V Automotive Serial SPI bus EEPROMs - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 4ms
Word Length: 8b
Data Retention: 100 yr
Rise Time / Fall Time: 20ns
Supply Current: 5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$1,400.00
USD
Quantity
Web Price
4,000
$0.35
8,000
$0.33
12,000
$0.315
16,000+
$0.30
Product Variant Information section