Manufacturer Part #
M95M01-DFMN6TP
M95M01 Series 1 Mb (128 K x 8) 16 MHz SMT Serial SPI Bus EEPROM -SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics M95M01-DFMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95M01-DFMN6TP - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128K x 8 |
Supply Voltage-Nom: | 1.7V to 5.5V |
Clock Frequency-Max: | 16MHz |
Write Cycle Time-Max (tWC): | 5ms |
Data Retention: | 200 yr |
Rise Time / Fall Time: | 50ns |
Supply Current: | 5mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500+
$0.52
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.52 / Stock: 0 Qty: 2,500+$0.52 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.52 / Stock: 0 Qty: 2,500+$0.52 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.52 / Stock: 0 Qty: 2,500+$0.52 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.52 / Stock: 0 Qty: 2,500+$0.52 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount