text.skipToContent text.skipToNavigation

Manufacturer Part #

M95128-WMN6TP

M95128 Series 128 Kb (16 K x 8) 5.5 V Serial SPI Bus EEPROM w/High-Speed Clock

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1512
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications

The M95128-WMN6TP is a part of M95128 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M95128 and M95128-W are electrically erasable programmable memory (EEPROM) devices accessed by a high speed SPI-compatible bus. The memory array is organized as 16384 x 8 bits. 

Features:

  • Compatible with SPI bus serial interface (positive clock SPI modes)
  • Single supply voltage:
    • 2.5 to 5.5 V
  • High speed:
    • 10 MHz clock rate, 5ms write time
  • Status Register
  • Hardware protection of the Status Register
  • Byte and page write (up to 32 bytes)
  • Self-timed programming cycle
  • Adjustable size read-only EEPROM area
  • Enhanced ESD protection
  • More than 1 million write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK® (RoHS compliant)
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Web Price
2,500+
$0.22