text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C2048-55JU

EPROM - OTP Memory IC 2Mb (128K x 16) Parallel 55ns 44-PLCC (16.6x16.6)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 128Kx16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
216
Multiple Of:
27
Total
$1,026.00
USD
Quantity
Web Price
27
$5.78
54
$4.93
81
$4.85
135
$4.75
270+
$4.62
Product Variant Information section