text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B116QN-40BKXI

CY15B116 Series FRAM Memory 16 Mbit SPI Non-Volatile 40 MHz - FBGA-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY15B116QN-40BKXI - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 16Mb
Interface Type: SPI
Memory Organization: 2M x 8
Supply Voltage-Nom: 1.8V to 3.6V
Access Time-Max: 9ns
Temperature Range: -40°C to +85°C
Supply Current: 3.1mA to 4.3mA
Storage Temperature Range: -65°C to +125°C
No of Terminals: 24
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$18,177.60
USD
Quantity
Unit Price
480+
$37.87
Product Variant Information section