text.skipToContent text.skipToNavigation

Manufacturer Part #

FM16W08-SG

FM16W08 Series 64 Kb (8 K x 8) 5 V 120 ns Parallel F-RAM Memory - SOIC-28

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: Parallel
Memory Organization: 8 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 120ns
Temperature Range: -40°C to +85°C
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The FM16W08-SG is a part of FM16W08 series parallel F-RAM. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-28 package.

The FM1608 is a 64-kilobit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile but operates in other respects as a RAM.

Features:

  • 64K bit Ferroelectric Nonvolatile RAM:
    • Organized as 8,192 x 8 bits
    • High Endurance 1 Trillion (1012) Read/Writes
    • 45 year Data Retention
    • NoDelay™ Writes
    • Advanced High-Reliability Ferroelectric Process
  • Superior to BBSRAM Modules:
    • No battery concerns
    • Monolithic reliability
    • True surface mount solution, no rework steps
    • Superior for moisture, shock, and vibration
    • Resistant to negative voltage undershoots
  • SRAM & EEPROM Compatible:
    • JEDEC 8Kx8 SRAM & EEPROM pinout
    • 120 ns Access Time
    • 180 ns Cycle Time
  • Low Power Operation:
    • 15 mA Active Current
    • 20 μA Standby Current
Pricing Section
Global Stock:
1
USA:
1
4,116
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.08
USD
Quantity
Web Price
1
$6.08
15
$5.45
40
$5.24
100
$5.04
250+
$4.86
Product Variant Information section