text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24C16B-GTR

FM24C16B Series 16 kb Serial 5 V F-RAM Memory - SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
FRAM Type: Integrated FRAM
Memory Density: 16kb
Interface Type: Serial
Memory Organization: 2 K x 8
Supply Voltage-Nom: 5V
Temperature Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,625.00
USD
Quantity
Web Price
2,500+
$1.05