text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25L16B-DG

FM25L16B Series 16 Kb (2 K x 8) 3.6 V Surface Mount SPI F-RAM Memory - DFN-8

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 16kb
Interface Type: SPI
Memory Organization: 2 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +85°C
Number of Words: 2 K
Word Length: 8b
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Dimension: 4.5 x 4 x 0.7 mm
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,184
Factory Stock:Factory Stock:
0
Minimum Order:
1620
Multiple Of:
81
Total
$2,413.80
USD
Quantity
Web Price
81
$1.88
243
$1.58
405
$1.56
1,620
$1.49
2,430+
$1.47
Product Variant Information section