text.skipToContent text.skipToNavigation

Manufacturer Part #

MR25H256CDFR

256Kb 32Kx8 8-DFN sf, T&R 3.3V

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR25H256CDFR - Technical Attributes
Attributes Table
Memory Density: 256kb
Interface Type: SPI
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$28,000.00
USD
Quantity
Web Price
4,000+
$7.00
Product Variant Information section