
Manufacturer Part #
MR25H40MDF
MR25H40 Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Interface MRAM - DFN-8
Product Specification Section
Everspin Technologies MR25H40MDF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everspin Technologies MR25H40MDF - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Interface Type: | SPI |
Memory Organization: | 512 K x 8 |
Supply Voltage-Nom: | 3V to 3.6V |
Temperature Range: | -40°C to +125°C |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
570
Germany (Online Only):
570
On Order:
0
Quantity
Web Price
570+
$26.16
Product Variant Information section
Available Packaging
Package Qty:
570 per Tray
Package Style:
DFN-8
Mounting Method:
Surface Mount