text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC128-I/SNG

24LC128 Series 128 Kb (16 K x 8) 2.5 V 400 kHz I2C Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Access Time-Max: 900ns
Interface: I2C
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
700
Factory Stock:Factory Stock:
0
Minimum Order:
700
Multiple Of:
100
Total
$535.50
USD
Quantity
Web Price
100
$0.90
400
$0.765
1,000
$0.745
2,500
$0.73
4,000+
$0.72
Product Variant Information section