text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24MAC602-STUM-T

AT24MAC602 Series 2 Kb (256 x 8) 1.7 V 1 MHz I2C Serial EEPROM - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Access Time-Max: 5ms
Interface: I2C
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$1,725.00
USD
Quantity
Web Price
5,000
$0.345
10,000
$0.28
15,000+
$0.275
Product Variant Information section