text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B064PA-SFXI

SPI nvSRAM w/ RTC , 64Kb (8Kx8), 3V, 16SOIC, I-Temp

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 k x 8
Supply Voltage-Nom: 2.7kV to 3.6kV
Temperature Grade: Industrial
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
92
Multiple Of:
92
Total
$694.60
USD
Quantity
Web Price
92
$7.55
184
$6.20
276
$6.11
368+
$6.04
Product Variant Information section