text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B101LA-BA25XI

CY14B101LA Series 1 Mb (128 K x 8) 3.6 V 25 ns Surface Mount nvSRAM - FBGA-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
299
Multiple Of:
299
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$4,757.09
USD
Quantity
Web Price
299+
$15.91
Product Variant Information section