text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B101LA-SP45XI

CY14B101LA Series 1 Mb (128 K x 8) Surface Mount nvSRAM - SSOP-48

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 k x 8 / 64 k x 16
Supply Voltage-Nom: 2.7V to 3V
Access Time-Max: 45ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SSOP-48
Mounting Method: Surface Mount
Features & Applications

The CY14B101LA-SP45XI is a 1-Mbit fast Static RAM with a non-volatile element in each memory cell. The memory is organized as 128K bytes of 8 bits.

The embedded nonvolatile elements incorporate QuantumTrap technology, producing the world’s most reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while independent nonvolatile data resides in the highly reliable QuantumTrap cell.

Features:

  • 20 ns, 25 ns, and 45 ns Access Times
  • Internally Organized as 128K x 8 (CY14B101LA) or 64K x 16 (CY14B101NA)
  • Hands off Automatic STORE on Power Down with only a Small Capacitor
  • STORE to QuantumTrap Nonvolatile Elements Initiated by Software, Device Pin, or AutoStore on Power Down
  • RECALL to SRAM Initiated by Software or Power Up
  • Infinite Read, Write, and Recall Cycles
  • 1 Million STORE Cycles to QuantumTrap
  • 20 year Data Retention
  • Single 3 V +20% to -10% Operation
  • Industrial Temperature
  • 44/54-Pin TSOP-II, 48-Pin SSOP, and 32-Pin SOIC Packages
  • Pb-free and RoHS Compliance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$689.70
USD
Quantity
Web Price
1+
$22.99
Product Variant Information section