text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B101LA-SZ25XI

CY14B101LA Series 1 Mb (128 K x 8) Surface Mount nvSRAM - SOIC-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 k x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Temperature Grade: Industrial
Package Style:  SOIC-32
Mounting Method: Surface Mount
Features & Applications

The CY14B101LA-SZ25XI is a part of CY14B101 series 128 Kbytes of 8 bits, 25 ns Pb-free fast static RAM, with a nonvolatile element in each memory cell available in a 32-SOIC package. It has an Operating Temperature ranging between -40 to 85 °C .

Product Features:

  • 25 ns Access Times
  • Internally Organized as 128K x 8
  • Hands off Automatic STORE on Power Down with only a Small Capacitor
  • STORE to QuantumTrap Nonvolatile Elements Initiated by Software, Device Pin, or AutoStore on Power Down
  • RECALL to SRAM Initiated by Software or Power Up
  • Infinite Read, Write, and Recall Cycles
  • 200,000 STORE Cycles to QuantumTrap
  • 20 year Data Retention
  • Single 3V +20% to -10% Operation
  • Industrial Temperature
  • 44/54-Pin TSOP-II, 48-Pin SSOP, and 32-Pin SOIC Packages
  • Pb-free and RoHS Compliance
Pricing Section
Stock:
176
Minimum Order:
1
Multiple Of:
1
2,464
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$28.20
USD
Quantity
Web Price
1
$28.20
4
$26.25
15
$24.52
30
$23.65
75+
$22.56
Product Variant Information section