text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B101LA-SZ25XIT

CY14B101LA Series 1 Mb (128 K x 8) Surface Mount nvSRAM - SOIC-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 k x 8
Supply Voltage-Nom: 3V
Access Time-Max: 25ns
Temperature Grade: Industrial
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$20,300.00
USD
Quantity
Web Price
1,000+
$20.30
Product Variant Information section