text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B101LA-SZ45XI

CY14B101LA Series 3.6 V 1 Mbit (128 K x 8/64 K x 16) 45 ns nvSRAM - SOIC-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 k x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
44
Multiple Of:
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,112.32
USD
Quantity
Web Price
44
$25.28
88+
$20.22
Product Variant Information section