text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B101NA-ZS45XIT

CY14B101NA Series 1-Mbit (128 K × 8/64 K × 16) 45 ns SMT nvSRAM - TSOP II-44

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 k x 8 / 64 k x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$19,440.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$19.44
Product Variant Information section