text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B104NA-ZS20XI

CY14B104 Series 4 Mb (256 kb x 16) 2.7 - 3.6 V MVSRAM - TSOP-44

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 20ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
135
Multiple Of:
135
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,669.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
135+
$27.18
Product Variant Information section