text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B108K-ZS25XI

CY14B108K Series 8 M (1024 K x 8) 3.6 V 25 ns Surface Mount nvSRAM - TSOP-44

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
135
Multiple Of:
135
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,919.75
USD
Quantity
Web Price
135+
$43.85
Product Variant Information section