text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B108M-ZSP25XI

CT14B108M Series 8 Mb (512 K × 16) nvSRAM w/ Real Time Clock -TSOP II-54

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$61.62
USD
Quantity
Web Price
1
$61.62
3
$57.66
10
$53.60
20
$51.40
40+
$49.29
Product Variant Information section