text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B108M-ZSP45XI

CY14B108M Series 8 Mb (1024 K × 8) 3.6 V 45 ns Surface Mount nvSRAM - TSOP II-54

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1024 K × 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  PTSOP II-54
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
108
Multiple Of:
108
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,719.52
USD
Quantity
Web Price
108+
$34.44
Product Variant Information section