text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B108N-BA45XI

NVSRM, 8 MB (512*16), 3V, 45NS, 48 PIN FBGA

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 k x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
299
Multiple Of:
299
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10,518.82
USD
Quantity
Web Price
299+
$35.18
Product Variant Information section