text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B256LA-SP45XIT

CY14B256LA Series 256 kb (32 K x 8) 3.6 V 45 ns Surface Mount nvSRAM - SSOP-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$9,330.00
USD
Quantity
Web Price
1,000+
$9.33
Product Variant Information section