text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B256LA-SZ25XI

CY14B256LA Series 256 Kb (32 K x 8) 2.7 - 3.6 V 25 ns Static RAM - SOIC-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 k x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Temperature Grade: Industrial
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Stock:
115
Minimum Order:
1
Multiple Of:
1
827
Factory Stock:Factory Stock:
513
Factory Lead Time:
5-10 Days
Total
$18.00
USD
Quantity
Web Price
1
$18.00
4
$16.65
15
$15.46
40
$14.63
100+
$13.89
Product Variant Information section