text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B256LA-SZ45XI

CY14B256LA Series 256 Kb (32 K x 8) 2.7 - 3.6 V 45 ns Static RAM - SOIC-32

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1749
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 k x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  SOIC-32
Mounting Method: Surface Mount
Features & Applications

The CY14B256LA-SZ45XI is a part of CY14B256LA series non volatile SRAM . It has an operating temperature ranging from -40° C to +85° C and is available in SOIC-32 package.

Features:

  • 25 ns and 45 ns access times
  • Internally organized as 32 K × 8 (CY14B256LA)
  • Hands off automatic STORE on power-down with only a small capacitor
  • STORE to QuantumTrap nonvolatile elements initiated by software, device pin, or AutoStore on power-down
  • RECALL to SRAM initiated by software or power-up
  • Infinite read, write, and recall cycles
  • 1 million STORE cycles to QuantumTrap
  • 20-year data retention
  • Single 3 V +20% to –10% operation
  • Industrial temperature
  • 44-pin thin small outline package (TSOP) Type II, 48-pin shrunk small outline package (SSOP), and 32-pin small-outline integrated circuit (SOIC) packages
  • Pb-free and restriction of hazardous substances (RoHS) compliance
Pricing Section
Global Stock:
0
USA:
0
6,511
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.26
USD
Quantity
Web Price
1
$20.26
4
$18.94
15
$17.77
40
$16.95
100+
$16.21
Product Variant Information section