text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14E101Q2A-SXI

CY14E101Q Series 1-Mb (128 K × 8) 5.5 V SMT Serial (SPI) nvSRAM - SOIC-8

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 9ns
Interface: SPI
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
194
Multiple Of:
194
Total
$1,852.70
USD
Quantity
Web Price
194+
$9.55
Product Variant Information section