text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14E101Q2A-SXI

CY14E101Q Series 1-Mb (128 K × 8) 5.5 V SMT Serial (SPI) nvSRAM - SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 9ns
Interface: SPI
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.48
USD
Quantity
Web Price
1
$9.48
10
$8.50
25
$8.13
75
$7.72
150+
$7.47
Product Variant Information section