text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14E116L-ZS25XI

NVSRAM (Non-Volatile SRAM) Memory IC 16Mb (2M x 8) Parallel 25ns 44-TSOP II

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
135
Multiple Of:
135
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,186.40
USD
Quantity
Web Price
135+
$60.64
Product Variant Information section