text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14E256LA-SZ25XIT

TAPE & REEL | NVRAM 256Kb 5V 25ns 32K x 8 nvSRAM

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$16,780.00
USD
Quantity
Web Price
1,000+
$16.78
Product Variant Information section