text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14E256LA-SZ45XI

CY14E256LA Series 256 kb Memory (32 K x 8) 5 V 45 ns nvSRAM - SOIC-32

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 k x 8
Supply Voltage-Nom: 5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  SOIC-32
Mounting Method: Surface Mount
Features & Applications

The CY14E256LA-SZ45XI is a part of CY14E256L series non volatile SRAM . It has an operating temperature ranging from -40° C to +85° C and is available in SOIC-32 package.

Features:

  • 25 ns and 45 ns access times
  • Internally organized as 32 K × 8 (CY14E256LA)
  • Hands-off automatic STORE on power-down with only a small capacitor
  • STORE to QuantumTrap nonvolatile elements initiated by software, device pin, or autostore on power-down
  • RECALL to SRAM initiated by software or power-up
  • Infinite read, write, and RECALL cycles
  • 1 million STORE cycles to QuantumTrap
  • 20-year data retention
  • Single 5 V ±10% operation
  • Industrial temperature
  • 44-pin thin small-outline package (TSOP II) and 32-pin small-outline integrated circuit (SOIC) package
  • Pb-free and restriction of hazardous substances (RoHS) compliant
Pricing Section
Global Stock:
1
Germany (Online Only):
1
10,604
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
44
Total
$16.46
USD
Quantity
Web Price
44
$16.46
88
$13.68
132
$13.45
176
$13.29
220+
$13.17
Product Variant Information section