text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14ME064J2-SXQT

CY14ME064J2 Series 64 kb (8 K x 8) 5.5 V Surface Mount nvSRAM - SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Interface: I2C
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$9,750.00
USD
Quantity
Web Price
2,500+
$3.90
Product Variant Information section